45.4V Clamp 33A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMCJ28CA

DigiKey Part Number
4878-1.5SMCJ28CATR-ND - Tape & Reel (TR)
4878-1.5SMCJ28CACT-ND - Cut Tape (CT)
4878-1.5SMCJ28CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMCJ28CA
Description
TVS DIODE 28VWM 45.4VC DO214AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
45.4V Clamp 33A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
1.5SMCJ28CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28V
Voltage - Breakdown (Min)
31.1V
Voltage - Clamping (Max) @ Ipp
45.4V
Current - Peak Pulse (10/1000µs)
33A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 378
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
114,70000 Kč14,70 Kč
109,15500 Kč91,55 Kč
1005,88990 Kč588,99 Kč
5004,47594 Kč2 237,97 Kč
1 0004,01986 Kč4 019,86 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,44003 Kč10 320,09 Kč
6 0003,14778 Kč18 886,68 Kč
9 0002,99886 Kč26 989,74 Kč
15 0002,83155 Kč42 473,25 Kč
21 0002,73245 Kč57 381,45 Kč
30 0002,63615 Kč79 084,50 Kč
Manufacturers Standard Package
Unit Price without VAT:14,70000 Kč
Unit Price with VAT:17,78700 Kč