
1.5SMCJ26CA | |
|---|---|
DigiKey Part Number | 4878-1.5SMCJ26CATR-ND - Tape & Reel (TR) 4878-1.5SMCJ26CACT-ND - Cut Tape (CT) 4878-1.5SMCJ26CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMCJ26CA |
Description | TVS DIODE 26VWM 42.1VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 35.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMCJ26CA Models |
Category | Current - Peak Pulse (10/1000µs) 35.6A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 26V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 28.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 42.1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 10 | 9,89000 Kč | 98,90 Kč |
| 100 | 6,36030 Kč | 636,03 Kč |
| 500 | 4,83416 Kč | 2 417,08 Kč |
| 1 000 | 4,34155 Kč | 4 341,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,71518 Kč | 11 145,54 Kč |
| 6 000 | 3,39961 Kč | 20 397,66 Kč |
| 9 000 | 3,23878 Kč | 29 149,02 Kč |
| 15 000 | 3,05806 Kč | 45 870,90 Kč |
| 21 000 | 2,95104 Kč | 61 971,84 Kč |
| 30 000 | 2,84704 Kč | 85 411,20 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |

