
1.5SMCJ22CA | |
|---|---|
DigiKey Part Number | 4878-1.5SMCJ22CATR-ND - Tape & Reel (TR) 4878-1.5SMCJ22CACT-ND - Cut Tape (CT) 4878-1.5SMCJ22CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMCJ22CA |
Description | TVS DIODE 22VWM 35.5VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 42.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMCJ22CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V | |
Voltage - Breakdown (Min) | 24.4V | |
Voltage - Clamping (Max) @ Ipp | 35.5V | |
Current - Peak Pulse (10/1000µs) | 42.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 9,15500 Kč | 91,55 Kč |
| 100 | 5,88990 Kč | 588,99 Kč |
| 500 | 4,47594 Kč | 2 237,97 Kč |
| 1 000 | 4,01986 Kč | 4 019,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,44003 Kč | 10 320,09 Kč |
| 6 000 | 3,14778 Kč | 18 886,68 Kč |
| 9 000 | 2,99886 Kč | 26 989,74 Kč |
| 15 000 | 2,83155 Kč | 42 473,25 Kč |
| 21 000 | 2,73245 Kč | 57 381,45 Kč |
| 30 000 | 2,63615 Kč | 79 084,50 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |

