35.5V Clamp 42.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMCJ22CA

DigiKey Part Number
4878-1.5SMCJ22CATR-ND - Tape & Reel (TR)
4878-1.5SMCJ22CACT-ND - Cut Tape (CT)
4878-1.5SMCJ22CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMCJ22CA
Description
TVS DIODE 22VWM 35.5VC DO214AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
35.5V Clamp 42.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
1.5SMCJ22CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
22V
Voltage - Breakdown (Min)
24.4V
Voltage - Clamping (Max) @ Ipp
35.5V
Current - Peak Pulse (10/1000µs)
42.3A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 445
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
114,70000 Kč14,70 Kč
109,15500 Kč91,55 Kč
1005,88990 Kč588,99 Kč
5004,47594 Kč2 237,97 Kč
1 0004,01986 Kč4 019,86 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,44003 Kč10 320,09 Kč
6 0003,14778 Kč18 886,68 Kč
9 0002,99886 Kč26 989,74 Kč
15 0002,83155 Kč42 473,25 Kč
21 0002,73245 Kč57 381,45 Kč
30 0002,63615 Kč79 084,50 Kč
Manufacturers Standard Package
Unit Price without VAT:14,70000 Kč
Unit Price with VAT:17,78700 Kč