23.2V Clamp 64.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMCJ14A

DigiKey Part Number
4878-1.5SMCJ14ATR-ND - Tape & Reel (TR)
4878-1.5SMCJ14ACT-ND - Cut Tape (CT)
4878-1.5SMCJ14ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMCJ14A
Description
TVS DIODE 14VWM 23.2VC DO214AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
23.2V Clamp 64.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
1.5SMCJ14A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
14V
Voltage - Breakdown (Min)
15.6V
Voltage - Clamping (Max) @ Ipp
23.2V
Current - Peak Pulse (10/1000µs)
64.7A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 688
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,27000 Kč18,27 Kč
1011,40200 Kč114,02 Kč
1007,36610 Kč736,61 Kč
5005,62914 Kč2 814,57 Kč
1 0005,06892 Kč5 068,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,35646 Kč13 069,38 Kč
6 0003,99760 Kč23 985,60 Kč
9 0003,81475 Kč34 332,75 Kč
15 0003,60929 Kč54 139,35 Kč
21 0003,48764 Kč73 240,44 Kč
30 0003,36940 Kč101 082,00 Kč
Manufacturers Standard Package
Unit Price without VAT:18,27000 Kč
Unit Price with VAT:22,10670 Kč