602V Clamp 2.6A Ipp Tvs Diode Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE440CA

DigiKey Part Number
4878-1.5KE440CACT-ND - Cut Tape (CT)
4878-1.5KE440CATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1.5KE440CA
Description
TVS DIODE 376VWM 602V AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
602V Clamp 2.6A Ipp Tvs Diode Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
1.5KE440CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
2.6A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Packaging
Cut Tape (CT)
Tape & Box (TB)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-50°C ~ 175°C (TJ)
Bidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
376V
Package / Case
Axial
Voltage - Breakdown (Min)
418V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
602V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 583
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
126,90000 Kč26,90 Kč
1016,91400 Kč169,14 Kč
10011,12850 Kč1 112,85 Kč
5008,64126 Kč4 320,63 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
1 2507,61042 Kč9 513,02 Kč
2 5006,97291 Kč17 432,27 Kč
3 7506,64812 Kč24 930,45 Kč
6 2506,28311 Kč39 269,44 Kč
8 7506,06697 Kč53 085,99 Kč
12 5005,85694 Kč73 211,75 Kč
Manufacturers Standard Package
Unit Price without VAT:26,90000 Kč
Unit Price with VAT:32,54900 Kč