
1.5KE18CA | |
|---|---|
DigiKey Part Number | 4878-1.5KE18CACT-ND - Cut Tape (CT) 4878-1.5KE18CATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE18CA |
Description | TVS DIODE 15.3VWM 25.2V AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25.2V Clamp 60A Ipp Tvs Diode Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE18CA Models |
Category | Current - Peak Pulse (10/1000µs) 60A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Cut Tape (CT) Tape & Box (TB) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 15.3V | Package / Case Axial |
Voltage - Breakdown (Min) 17.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 25.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 10 | 11,99000 Kč | 119,90 Kč |
| 100 | 7,76720 Kč | 776,72 Kč |
| 500 | 5,94748 Kč | 2 973,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | 5,19188 Kč | 6 489,85 Kč |
| 2 500 | 4,72447 Kč | 11 811,18 Kč |
| 3 750 | 4,48618 Kč | 16 823,17 Kč |
| 6 250 | 4,21835 Kč | 26 364,69 Kč |
| 8 750 | 4,05969 Kč | 35 522,29 Kč |
| 12 500 | 3,90551 Kč | 48 818,88 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |



