
1.5KE18A | |
|---|---|
DigiKey Part Number | 4878-1.5KE18ACT-ND - Cut Tape (CT) 4878-1.5KE18ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE18A |
Description | TVS DIODE 15.3VWM 25.2V AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25.2V Clamp 60A Ipp Tvs Diode Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE18A Models |
Category | Current - Peak Pulse (10/1000µs) 60A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Cut Tape (CT) Tape & Box (TB) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 15.3V | Package / Case Axial |
Voltage - Breakdown (Min) 17.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 25.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 11,73800 Kč | 117,38 Kč |
| 100 | 7,59080 Kč | 759,08 Kč |
| 500 | 5,80720 Kč | 2 903,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | 4,95922 Kč | 6 199,03 Kč |
| 2 500 | 4,38312 Kč | 10 957,80 Kč |
| 3 750 | 4,19792 Kč | 15 742,20 Kč |
| 6 250 | 3,67465 Kč | 22 966,56 Kč |
| 8 750 | 3,66395 Kč | 32 059,56 Kč |
| 12 500 | 3,25993 Kč | 40 749,12 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |


