


1.0SMBJ5.0A | |
|---|---|
DigiKey Part Number | 4878-1.0SMBJ5.0ATR-ND - Tape & Reel (TR) 4878-1.0SMBJ5.0ACT-ND - Cut Tape (CT) 4878-1.0SMBJ5.0ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.0SMBJ5.0A |
Description | TVS DIODE 5VWM 9.2VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 108.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | 1.0SMBJ5.0A Models |
Category | Current - Peak Pulse (10/1000µs) 108.7A |
Mfr | Power - Peak Pulse 1000W (1kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 6.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 9.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,38000 Kč | 9,38 Kč |
| 10 | 5,73500 Kč | 57,35 Kč |
| 100 | 3,61220 Kč | 361,22 Kč |
| 500 | 2,69328 Kč | 1 346,64 Kč |
| 1 000 | 2,39609 Kč | 2 396,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,01742 Kč | 6 052,26 Kč |
| 6 000 | 1,82649 Kč | 10 958,94 Kč |
| 9 000 | 1,72915 Kč | 15 562,35 Kč |
| 15 000 | 1,61971 Kč | 24 295,65 Kč |
| 21 000 | 1,55487 Kč | 32 652,27 Kč |
| 30 000 | 1,49184 Kč | 44 755,20 Kč |
| Unit Price without VAT: | 9,38000 Kč |
|---|---|
| Unit Price with VAT: | 11,34980 Kč |

