PFC/PSR Controller SOT-26
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AL1788W6-7

DigiKey Part Number
AL1788W6-7DITR-ND - Tape & Reel (TR)
AL1788W6-7DICT-ND - Cut Tape (CT)
AL1788W6-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AL1788W6-7
Description
IC PFC/PSR CONTROLLER SOT-26
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
PFC/PSR Controller SOT-26
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
PFC/PSR Controller
Applications
LED Lighting
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-26
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,87000 Kč9,87 Kč
106,92900 Kč69,29 Kč
256,18200 Kč154,55 Kč
1005,36290 Kč536,29 Kč
2504,97232 Kč1 243,08 Kč
5004,73588 Kč2 367,94 Kč
1 0004,54187 Kč4 541,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,30186 Kč12 905,58 Kč
6 0004,18441 Kč25 106,46 Kč
9 0004,12559 Kč37 130,31 Kč
15 0004,06045 Kč60 906,75 Kč
21 0004,02234 Kč84 469,14 Kč
30 0003,98571 Kč119 571,30 Kč
Manufacturers Standard Package
Unit Price without VAT:9,87000 Kč
Unit Price with VAT:11,94270 Kč