


ZXTR2005ZQ-13 | |
|---|---|
DigiKey Part Number | 31-ZXTR2005ZQ-13TR-ND - Tape & Reel (TR) 31-ZXTR2005ZQ-13CT-ND - Cut Tape (CT) 31-ZXTR2005ZQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTR2005ZQ-13 |
Description | IC REG LINEAR 5V 38MA SOT89-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 38mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | ZXTR2005ZQ-13 Models |
Category | Current - Quiescent (Iq) 900 µA |
Mfr | PSRR 45dB (100Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Grade Automotive |
Output Configuration | Qualification AEC-Q101 |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-243AA |
Voltage - Input (Max) 100V | Supplier Device Package SOT-89-3 |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,23000 Kč | 20,23 Kč |
| 10 | 12,63800 Kč | 126,38 Kč |
| 100 | 8,21920 Kč | 821,92 Kč |
| 500 | 6,31254 Kč | 3 156,27 Kč |
| 1 000 | 5,69793 Kč | 5 697,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,03210 Kč | 12 580,25 Kč |
| 5 000 | 4,62037 Kč | 23 101,85 Kč |
| 7 500 | 4,41058 Kč | 33 079,35 Kč |
| 12 500 | 4,17485 Kč | 52 185,62 Kč |
| 17 500 | 4,03525 Kč | 70 616,87 Kč |
| 25 000 | 3,89962 Kč | 97 490,50 Kč |
| Unit Price without VAT: | 20,23000 Kč |
|---|---|
| Unit Price with VAT: | 24,47830 Kč |


