

ZXTR1005K4-13 | |
---|---|
DigiKey Part Number | ZXTR1005K4-13DITR-ND - Tape & Reel (TR) ZXTR1005K4-13DICT-ND - Cut Tape (CT) ZXTR1005K4-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTR1005K4-13 |
Description | IC REG LINEAR 5V 50MA TO252-4L |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA TO-252-4L |
Datasheet | Datasheet |
EDA/CAD Models | ZXTR1005K4-13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 100V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 500 µA | |
Current - Supply (Max) | 900 µA | |
PSRR | 57dB (100Hz) | |
Control Features | Enable | |
Protection Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-5, DPAK (4 Leads + Tab) | |
Supplier Device Package | TO-252-4L | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 12,08000 Kč | 12,08 Kč |
10 | 8,49900 Kč | 84,99 Kč |
25 | 7,60720 Kč | 190,18 Kč |
100 | 6,62810 Kč | 662,81 Kč |
250 | 6,16320 Kč | 1 540,80 Kč |
500 | 5,88156 Kč | 2 940,78 Kč |
1 000 | 5,65035 Kč | 5 650,35 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 5,40588 Kč | 13 514,70 Kč |
5 000 | 5,25866 Kč | 26 293,30 Kč |
7 500 | 5,18489 Kč | 38 886,68 Kč |
12 500 | 5,10320 Kč | 63 790,00 Kč |
17 500 | 5,05543 Kč | 88 470,03 Kč |
25 000 | 5,00950 Kč | 125 237,50 Kč |
Unit Price without VAT: | 12,08000 Kč |
---|---|
Unit Price with VAT: | 14,61680 Kč |