Bipolar (BJT) Transistor PNP 100 V 1 A 180MHz 1.25 W Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXTP25100CFHTA

DigiKey Part Number
ZXTP25100CFHTR-ND - Tape & Reel (TR)
ZXTP25100CFHCT-ND - Cut Tape (CT)
ZXTP25100CFHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXTP25100CFHTA
Description
TRANS PNP 100V 1A SOT-23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 100 V 1 A 180MHz 1.25 W Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
ZXTP25100CFHTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
100 V
Vce Saturation (Max) @ Ib, Ic
220mV @ 100mA, 1A
Current - Collector Cutoff (Max)
50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 10mA, 2V
Power - Max
1.25 W
Frequency - Transition
180MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 659
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,95000 Kč19,95 Kč
1012,47300 Kč124,73 Kč
1008,11990 Kč811,99 Kč
5006,24564 Kč3 122,82 Kč
1 0005,64132 Kč5 641,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,87371 Kč14 621,13 Kč
6 0004,48706 Kč26 922,36 Kč
9 0004,29010 Kč38 610,90 Kč
15 0004,06881 Kč61 032,15 Kč
21 0003,93778 Kč82 693,38 Kč
30 0003,93713 Kč118 113,90 Kč
Manufacturers Standard Package
Unit Price without VAT:19,95000 Kč
Unit Price with VAT:24,13950 Kč