
ZXTP25040DZTA | |
|---|---|
DigiKey Part Number | ZXTP25040DZTR-ND - Tape & Reel (TR) ZXTP25040DZCT-ND - Cut Tape (CT) ZXTP25040DZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTP25040DZTA |
Description | TRANS PNP 40V 3A SOT-89-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 3 A 270MHz 2.4 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 10mA, 2V |
Mfr | Power - Max 2.4 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 270MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 3 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package SOT-89-3 |
Vce Saturation (Max) @ Ib, Ic 350mV @ 350mA, 3.5A | Base Product Number |
Current - Collector Cutoff (Max) 50nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 13,08200 Kč | 130,82 Kč |
| 100 | 8,51470 Kč | 851,47 Kč |
| 500 | 6,54634 Kč | 3 273,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,91199 Kč | 5 911,99 Kč |
| 2 000 | 5,37801 Kč | 10 756,02 Kč |
| 3 000 | 5,10587 Kč | 15 317,61 Kč |
| 5 000 | 4,79993 Kč | 23 999,65 Kč |
| 7 000 | 4,61875 Kč | 32 331,25 Kč |
| 10 000 | 4,44263 Kč | 44 426,30 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |



