
ZXTP25040DZTA | |
|---|---|
DigiKey Part Number | ZXTP25040DZTR-ND - Tape & Reel (TR) ZXTP25040DZCT-ND - Cut Tape (CT) ZXTP25040DZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTP25040DZTA |
Description | TRANS PNP 40V 3A SOT-89-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 3 A 270MHz 2.4 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 350mV @ 350mA, 3.5A | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 10mA, 2V | |
Power - Max | 2.4 W | |
Frequency - Transition | 270MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 11,90600 Kč | 119,06 Kč |
| 100 | 7,71470 Kč | 771,47 Kč |
| 500 | 5,90926 Kč | 2 954,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,32719 Kč | 5 327,19 Kč |
| 2 000 | 4,83721 Kč | 9 674,42 Kč |
| 3 000 | 4,58736 Kč | 13 762,08 Kč |
| 5 000 | 4,30656 Kč | 21 532,80 Kč |
| 7 000 | 4,14024 Kč | 28 981,68 Kč |
| 10 000 | 3,97858 Kč | 39 785,80 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |



