Bipolar (BJT) Transistor PNP 40 V 3 A 270MHz 1.25 W Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXTP25040DFHTA

DigiKey Part Number
ZXTP25040DFHTR-ND - Tape & Reel (TR)
ZXTP25040DFHCT-ND - Cut Tape (CT)
ZXTP25040DFHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXTP25040DFHTA
Description
TRANS PNP 40V 3A SOT-23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 40 V 3 A 270MHz 1.25 W Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
ZXTP25040DFHTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
220mV @ 300mA, 3A
Current - Collector Cutoff (Max)
50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
300 @ 10mA, 2V
Power - Max
1.25 W
Frequency - Transition
270MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 056
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,21000 Kč21,21 Kč
1013,22900 Kč132,29 Kč
1008,60710 Kč860,71 Kč
5006,62024 Kč3 310,12 Kč
1 0005,97981 Kč5 979,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,16614 Kč15 498,42 Kč
6 0004,75629 Kč28 537,74 Kč
9 0004,54751 Kč40 927,59 Kč
15 0004,31292 Kč64 693,80 Kč
21 0004,17404 Kč87 654,84 Kč
30 0004,03908 Kč121 172,40 Kč
Manufacturers Standard Package
Unit Price without VAT:21,21000 Kč
Unit Price with VAT:25,66410 Kč