
ZXTP25020DFLTA | |
|---|---|
DigiKey Part Number | ZXTP25020DFLTATR-ND - Tape & Reel (TR) ZXTP25020DFLTACT-ND - Cut Tape (CT) ZXTP25020DFLTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTP25020DFLTA |
Description | TRANS PNP 20V 1.5A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 20 V 1.5 A 290MHz 350 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 10mA, 2V |
Mfr | Power - Max 350 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 290MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1.5 A | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 20 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 260mV @ 400mA, 4A | Base Product Number |
Current - Collector Cutoff (Max) 50nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZXTP25020DFHTA | Diodes Incorporated | 326 | ZXTP25020DFHCT-ND | 23,52000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 10,47800 Kč | 104,78 Kč |
| 100 | 6,76140 Kč | 676,14 Kč |
| 500 | 5,15290 Kč | 2 576,45 Kč |
| 1 000 | 4,63447 Kč | 4 634,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,97520 Kč | 11 925,60 Kč |
| 6 000 | 3,64308 Kč | 21 858,48 Kč |
| 9 000 | 3,47386 Kč | 31 264,74 Kč |
| 15 000 | 3,28368 Kč | 49 255,20 Kč |
| 21 000 | 3,17107 Kč | 66 592,47 Kč |
| 30 000 | 3,06164 Kč | 91 849,20 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |

