
ZXTP07012EFFTA | |
|---|---|
DigiKey Part Number | ZXTP07012EFFTR-ND - Tape & Reel (TR) ZXTP07012EFFCT-ND - Cut Tape (CT) ZXTP07012EFFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTP07012EFFTA |
Description | TRANS PNP 12V 4A SOT-23F |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 12 V 4 A 250MHz 1.5 W Surface Mount SOT-23F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 4 A | |
Voltage - Collector Emitter Breakdown (Max) | 12 V | |
Vce Saturation (Max) @ Ib, Ic | 340mV @ 80mA, 4A | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 500 @ 10mA, 2V | |
Power - Max | 1.5 W | |
Frequency - Transition | 250MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-3 Flat Leads | |
Supplier Device Package | SOT-23F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| 10 | 12,83000 Kč | 128,30 Kč |
| 100 | 8,34250 Kč | 834,25 Kč |
| 500 | 6,40858 Kč | 3 204,29 Kč |
| 1 000 | 5,78558 Kč | 5 785,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,99367 Kč | 14 981,01 Kč |
| 6 000 | 4,59482 Kč | 27 568,92 Kč |
| 9 000 | 4,39157 Kč | 39 524,13 Kč |
| 15 000 | 4,16326 Kč | 62 448,90 Kč |
| 21 000 | 4,02810 Kč | 84 590,10 Kč |
| 30 000 | 3,89672 Kč | 116 901,60 Kč |
| Unit Price without VAT: | 20,58000 Kč |
|---|---|
| Unit Price with VAT: | 24,90180 Kč |



