
ZXTN4000ZTA | |
|---|---|
DigiKey Part Number | ZXTN4000ZTADITR-ND - Tape & Reel (TR) ZXTN4000ZTADICT-ND - Cut Tape (CT) ZXTN4000ZTADIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTN4000ZTA |
Description | TRANS NPN 60V 1A SOT-89-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 1 A 1.5 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | - | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 150mV | |
Power - Max | 1.5 W | |
Frequency - Transition | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 10,68800 Kč | 106,88 Kč |
| 100 | 6,90200 Kč | 690,20 Kč |
| 500 | 5,26420 Kč | 2 632,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,73610 Kč | 4 736,10 Kč |
| 2 000 | 4,29157 Kč | 8 583,14 Kč |
| 3 000 | 4,06486 Kč | 12 194,58 Kč |
| 5 000 | 3,81009 Kč | 19 050,45 Kč |
| 7 000 | 3,65917 Kč | 25 614,19 Kč |
| 10 000 | 3,51244 Kč | 35 124,40 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |

