Bipolar (BJT) Transistor NPN 100 V 3 A 175MHz 1.2 W Surface Mount SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXTN25100DGQTA

DigiKey Part Number
ZXTN25100DGQTADITR-ND - Tape & Reel (TR)
ZXTN25100DGQTADICT-ND - Cut Tape (CT)
ZXTN25100DGQTADIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXTN25100DGQTA
Description
TRANS NPN 100V 3A SOT-223-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 100 V 3 A 175MHz 1.2 W Surface Mount SOT-223-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
100 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 600mA, 3A
Current - Collector Cutoff (Max)
50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
300 @ 10mA, 2V
Power - Max
1.2 W
Frequency - Transition
175MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 599
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,66000 Kč30,66 Kč
1019,27600 Kč192,76 Kč
10012,76890 Kč1 276,89 Kč
5009,97446 Kč4 987,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0009,07492 Kč9 074,92 Kč
2 0008,31794 Kč16 635,88 Kč
3 0007,93234 Kč23 797,02 Kč
5 0007,49897 Kč37 494,85 Kč
7 0007,24233 Kč50 696,31 Kč
10 0006,99296 Kč69 929,60 Kč
Manufacturers Standard Package
Unit Price without VAT:30,66000 Kč
Unit Price with VAT:37,09860 Kč