
ZXTN25012EFHTA | |
|---|---|
DigiKey Part Number | ZXTN25012EFHTADITR-ND - Tape & Reel (TR) ZXTN25012EFHTADICT-ND - Cut Tape (CT) ZXTN25012EFHTADIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTN25012EFHTA |
Description | TRANS NPN 12V 6A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 12 V 6 A 260MHz 1.25 W Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ZXTN25012EFHTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 6 A | |
Voltage - Collector Emitter Breakdown (Max) | 12 V | |
Vce Saturation (Max) @ Ib, Ic | 190mV @ 120mA, 6A | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 500 @ 10mA, 2V | |
Power - Max | 1.25 W | |
Frequency - Transition | 260MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 10 | 13,85900 Kč | 138,59 Kč |
| 100 | 9,04380 Kč | 904,38 Kč |
| 500 | 6,96924 Kč | 3 484,62 Kč |
| 1 000 | 6,30087 Kč | 6 300,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,45150 Kč | 16 354,50 Kč |
| 6 000 | 5,02377 Kč | 30 142,62 Kč |
| 9 000 | 4,80586 Kč | 43 252,74 Kč |
| 15 000 | 4,56100 Kč | 68 415,00 Kč |
| 21 000 | 4,41606 Kč | 92 737,26 Kč |
| 30 000 | 4,27519 Kč | 128 255,70 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |



