
ZXTN2038FTA | |
|---|---|
DigiKey Part Number | ZXTN2038FTR-ND - Tape & Reel (TR) ZXTN2038FCT-ND - Cut Tape (CT) ZXTN2038FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTN2038FTA |
Description | TRANS NPN 60V 1A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 1 A 150MHz 350 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ZXTN2038FTA Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 500mA, 5V |
Mfr | Power - Max 350 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 150MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 100mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMPT491E TR PBFREE | Central Semiconductor Corp | 8 631 | 1514-CMPT491ETRPBFREECT-ND | 10,71000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 7,18100 Kč | 71,81 Kč |
| 100 | 4,56920 Kč | 456,92 Kč |
| 500 | 3,43402 Kč | 1 717,01 Kč |
| 1 000 | 3,06739 Kč | 3 067,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,60109 Kč | 7 803,27 Kč |
| 6 000 | 2,36599 Kč | 14 195,94 Kč |
| 9 000 | 2,24613 Kč | 20 215,17 Kč |
| 15 000 | 2,11142 Kč | 31 671,30 Kč |
| 21 000 | 2,03163 Kč | 42 664,23 Kč |
| 30 000 | 1,95407 Kč | 58 622,10 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |

