
ZXTD720MCTA | |
|---|---|
DigiKey Part Number | ZXTD720MCTATR-ND - Tape & Reel (TR) ZXTD720MCTACT-ND - Cut Tape (CT) ZXTD720MCTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTD720MCTA |
Description | TRANS 2PNP 40V 3A DFN3020B-8 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 40V 3A 190MHz 1.7W Surface Mount DFN3020B-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 PNP (Dual) | |
Current - Collector (Ic) (Max) | 3A | |
Voltage - Collector Emitter Breakdown (Max) | 40V | |
Vce Saturation (Max) @ Ib, Ic | 370mV @ 250mA, 2.5A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 1.5A, 2V | |
Power - Max | 1.7W | |
Frequency - Transition | 190MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | DFN3020B-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,25000 Kč | 26,25 Kč |
| 10 | 16,54600 Kč | 165,46 Kč |
| 100 | 10,90850 Kč | 1 090,85 Kč |
| 500 | 8,48698 Kč | 4 243,49 Kč |
| 1 000 | 7,70732 Kč | 7 707,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,71719 Kč | 20 151,57 Kč |
| 6 000 | 6,21877 Kč | 37 312,62 Kč |
| 9 000 | 5,96488 Kč | 53 683,92 Kč |
| 15 000 | 5,77445 Kč | 86 616,75 Kč |
| Unit Price without VAT: | 26,25000 Kč |
|---|---|
| Unit Price with VAT: | 31,76250 Kč |





