
ZXTC6720MCTA | |
|---|---|
DigiKey Part Number | 31-ZXTC6720MCTATR-ND - Tape & Reel (TR) 31-ZXTC6720MCTACT-ND - Cut Tape (CT) 31-ZXTC6720MCTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTC6720MCTA |
Description | TRANS NPN/PNP 80V/70V 8DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 80V, 70V 3.5A, 2.5A 160MHz, 180MHz 1.7W Surface Mount DFN3020B-8 |
Datasheet | Datasheet |
EDA/CAD Models | ZXTC6720MCTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP | |
Current - Collector (Ic) (Max) | 3.5A, 2.5A | |
Voltage - Collector Emitter Breakdown (Max) | 80V, 70V | |
Vce Saturation (Max) @ Ib, Ic | 340mV @ 300mA, 3.5A / 270mV @ 200mA, 1.5A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 200mA, 2V / 40 @ 1.5A, 5V | |
Power - Max | 1.7W | |
Frequency - Transition | 160MHz, 180MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | DFN3020B-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 10 | 16,41400 Kč | 164,14 Kč |
| 100 | 10,82120 Kč | 1 082,12 Kč |
| 500 | 8,41906 Kč | 4 209,53 Kč |
| 1 000 | 7,64565 Kč | 7 645,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,66345 Kč | 19 990,35 Kč |
| 6 000 | 6,16901 Kč | 37 014,06 Kč |
| 9 000 | 5,91715 Kč | 53 254,35 Kč |
| 15 000 | 5,72825 Kč | 85 923,75 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |


