
ZXTC2061E6TA | |
|---|---|
DigiKey Part Number | ZXTC2061E6TR-ND - Tape & Reel (TR) ZXTC2061E6CT-ND - Cut Tape (CT) ZXTC2061E6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTC2061E6TA |
Description | TRANS NPN/PNP 12V 5A/3.5A SOT-26 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 12V 5A, 3.5A 260MHz 1.1W Surface Mount SOT-26 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 480 @ 1A, 2V / 290 @ 1A, 2V |
Manufacturer Diodes Incorporated | Power - Max 1.1W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 260MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type 1 NPN, 1 PNP | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 5A, 3.5A | Package / Case SOT-23-6 |
Voltage - Collector Emitter Breakdown (Max) 12V | Supplier Device Package SOT-26 |
Vce Saturation (Max) @ Ib, Ic 180mV @ 100mA, 5A / 200mV @ 350mA, 3.5A | Base Product Number |
Current - Collector Cutoff (Max) 50nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,86000 Kč | 25,86 Kč |
| 10 | 16,22600 Kč | 162,26 Kč |
| 100 | 10,66760 Kč | 1 066,76 Kč |
| 500 | 8,27546 Kč | 4 137,73 Kč |
| 1 000 | 7,50527 Kč | 7 505,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,52673 Kč | 19 580,19 Kč |
| 6 000 | 6,03412 Kč | 36 204,72 Kč |
| 9 000 | 5,78314 Kč | 52 048,26 Kč |
| 15 000 | 5,50126 Kč | 82 518,90 Kč |
| 21 000 | 5,33434 Kč | 112 021,14 Kč |
| 30 000 | 5,21388 Kč | 156 416,40 Kč |
| Unit Price without VAT: | 25,86000 Kč |
|---|---|
| Unit Price with VAT: | 31,29060 Kč |


