


ZXT1053AKTC | |
|---|---|
DigiKey Part Number | ZXT1053AKTR-ND - Tape & Reel (TR) ZXT1053AKCT-ND - Cut Tape (CT) ZXT1053AKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXT1053AKTC |
Description | TRANS NPN 75V 5A TO-252-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 75 V 5 A 140MHz 4 W Surface Mount TO-252-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 1A, 2V |
Mfr | Power - Max 4 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 140MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 5 A | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Collector Emitter Breakdown (Max) 75 V | Supplier Device Package TO-252-3 |
Vce Saturation (Max) @ Ib, Ic 460mV @ 200mA, 5A | Base Product Number |
Current - Collector Cutoff (Max) 10nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,15000 Kč | 24,15 Kč |
| 10 | 15,07700 Kč | 150,77 Kč |
| 100 | 9,87540 Kč | 987,54 Kč |
| 500 | 7,63656 Kč | 3 818,28 Kč |
| 1 000 | 6,91527 Kč | 6 915,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,13394 Kč | 15 334,85 Kč |
| 5 000 | 5,65090 Kč | 28 254,50 Kč |
| 7 500 | 5,40483 Kč | 40 536,22 Kč |
| 12 500 | 5,12833 Kč | 64 104,12 Kč |
| 17 500 | 4,96466 Kč | 86 881,55 Kč |
| 25 000 | 4,80561 Kč | 120 140,25 Kč |
| Unit Price without VAT: | 24,15000 Kč |
|---|---|
| Unit Price with VAT: | 29,22150 Kč |


