LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Dimming 50mA SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXSC400E6TA

DigiKey Part Number
31-ZXSC400E6TATR-ND - Tape & Reel (TR)
31-ZXSC400E6TACT-ND - Cut Tape (CT)
31-ZXSC400E6TADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXSC400E6TA
Description
IC LED DRIVER RGLTR 50MA SOT23-6
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Dimming 50mA SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
ZXSC400E6TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Max)
8V
Manufacturer
Diodes Incorporated
Current - Output / Channel
50mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency
200kHz
Part Status
Active
Applications
Backlight
Type
DC DC Regulator
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Step-Up (Boost)
Mounting Type
Surface Mount
Internal Switch(s)
Yes
Package / Case
SOT-23-6
Number of Outputs
1
Supplier Device Package
SOT-23-6
Voltage - Supply (Min)
1.8V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 546
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,04000 Kč26,04 Kč
1018,94000 Kč189,40 Kč
2517,13440 Kč428,36 Kč
10015,14800 Kč1 514,80 Kč
25014,20220 Kč3 550,55 Kč
50013,63232 Kč6 816,16 Kč
1 00013,37132 Kč13 371,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00012,58340 Kč37 750,20 Kč
6 00012,29979 Kč73 798,74 Kč
9 00012,15777 Kč109 419,93 Kč
15 00012,00037 Kč180 005,55 Kč
Manufacturers Standard Package
Unit Price without VAT:26,04000 Kč
Unit Price with VAT:31,50840 Kč