SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXRE252BSA-7

DigiKey Part Number
ZXRE252BSA-7DITR-ND - Tape & Reel (TR)
ZXRE252BSA-7DICT-ND - Cut Tape (CT)
ZXRE252BSA-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXRE252BSA-7
Description
IC VREF SHUNT ADJ 0.5% SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±0.5% 100 mA SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±0.5%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
65 µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 099
Factory Stock: 198 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,84000 Kč4,84 Kč
103,32600 Kč33,26 Kč
252,94720 Kč73,68 Kč
1002,51550 Kč251,55 Kč
2502,31212 Kč578,03 Kč
5002,18962 Kč1 094,81 Kč
1 0002,08837 Kč2 088,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,96333 Kč5 889,99 Kč
6 0001,90215 Kč11 412,90 Kč
9 0001,87153 Kč16 843,77 Kč
15 0001,83759 Kč27 563,85 Kč
21 0001,81777 Kč38 173,17 Kč
30 0001,79868 Kč53 960,40 Kč
75 0001,75761 Kč131 820,75 Kč
Manufacturers Standard Package
Unit Price without VAT:4,84000 Kč
Unit Price with VAT:5,85640 Kč