SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXRE252BSA-7

DigiKey Part Number
ZXRE252BSA-7DITR-ND - Tape & Reel (TR)
ZXRE252BSA-7DICT-ND - Cut Tape (CT)
ZXRE252BSA-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXRE252BSA-7
Description
IC VREF SHUNT ADJ 0.5% SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±0.5% 100 mA SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±0.5%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
65 µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 200
Factory Stock: 267 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,79000 Kč4,79 Kč
103,28700 Kč32,87 Kč
252,91280 Kč72,82 Kč
1002,48630 Kč248,63 Kč
2502,28532 Kč571,33 Kč
5002,16424 Kč1 082,12 Kč
1 0002,06416 Kč2 064,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,94058 Kč5 821,74 Kč
6 0001,88010 Kč11 280,60 Kč
9 0001,84984 Kč16 648,56 Kč
15 0001,81629 Kč27 244,35 Kč
21 0001,79670 Kč37 730,70 Kč
30 0001,77783 Kč53 334,90 Kč
75 0001,73724 Kč130 293,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,79000 Kč
Unit Price with VAT:5,79590 Kč