Shunt Voltage Reference IC Adjustable 2.5V 36 V V ±0.5% 100 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXRE250BSA-7

DigiKey Part Number
ZXRE250BSA-7DITR-ND - Tape & Reel (TR)
ZXRE250BSA-7DICT-ND - Cut Tape (CT)
ZXRE250BSA-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXRE250BSA-7
Description
IC VREF SHUNT ADJ 0.5% SOT23
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±0.5% 100 mA SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±0.5%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
65 µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 220
Factory Stock: 45 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,04000 Kč5,04 Kč
103,42300 Kč34,23 Kč
253,02360 Kč75,59 Kč
1002,58490 Kč258,49 Kč
2502,37612 Kč594,03 Kč
5002,24972 Kč1 124,86 Kč
1 0002,14558 Kč2 145,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,01721 Kč6 051,63 Kč
6 0001,95439 Kč11 726,34 Kč
9 0001,92293 Kč17 306,37 Kč
15 0001,88804 Kč28 320,60 Kč
21 0001,86767 Kč39 221,07 Kč
30 0001,84807 Kč55 442,10 Kč
Manufacturers Standard Package
Unit Price without VAT:5,04000 Kč
Unit Price with VAT:6,09840 Kč