
ZXRE250BSA-7 | |
|---|---|
DigiKey Part Number | ZXRE250BSA-7DITR-ND - Tape & Reel (TR) ZXRE250BSA-7DICT-ND - Cut Tape (CT) ZXRE250BSA-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXRE250BSA-7 |
Description | IC VREF SHUNT ADJ 0.5% SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±0.5% 100 mA SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 65 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,42300 Kč | 34,23 Kč |
| 25 | 3,02360 Kč | 75,59 Kč |
| 100 | 2,58490 Kč | 258,49 Kč |
| 250 | 2,37612 Kč | 594,03 Kč |
| 500 | 2,24972 Kč | 1 124,86 Kč |
| 1 000 | 2,14558 Kč | 2 145,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,01721 Kč | 6 051,63 Kč |
| 6 000 | 1,95439 Kč | 11 726,34 Kč |
| 9 000 | 1,92293 Kč | 17 306,37 Kč |
| 15 000 | 1,88804 Kč | 28 320,60 Kč |
| 21 000 | 1,86767 Kč | 39 221,07 Kč |
| 30 000 | 1,84807 Kč | 55 442,10 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |

