SOT-23-3
cms-photo-disclaimer

ZXRE125CFTA

cms-digikey-product-number
ZXRE125CFTR-ND - Tape & Reel (TR)
ZXRE125CFCT-ND - Cut Tape (CT)
ZXRE125CFDKR-ND - Digi-Reel®
cms-manufacturer
cms-manufacturer-product-number
ZXRE125CFTA
cms-description
IC VREF SHUNT 0.5% SOT23
cms-standard-lead-time
32 Weeks
cms-customer-reference
cms-detailed-description
Shunt Voltage Reference IC Fixed 1.22V V ±0.5% 20 mA SOT-23-3
cms-datasheet
 cms-datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
1.22V
Current - Output
20 mA
Tolerance
±0.5%
Temperature Coefficient
75ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
60µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
8 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

In-Stock: 18
cms-incoming-leadtime-link
cms-all-prices-in-currency
Cut Tape (CT) & Digi-Reel®
cms-quantitycms-unit-pricecms-ext-price
138,94000 Kč38,94 Kč
1028,64900 Kč286,49 Kč
2526,06840 Kč651,71 Kč
10023,23710 Kč2 323,71 Kč
25021,88612 Kč5 471,53 Kč
50021,07190 Kč10 535,95 Kč
1 00020,40166 Kč20 401,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
cms-quantitycms-unit-pricecms-ext-price
3 00019,57355 Kč58 720,65 Kč
6 00019,16834 Kč115 010,04 Kč
9 00018,96544 Kč170 688,96 Kč
cms-manufacturer-standard-package
Unit Price without VAT:38,94000 Kč
Unit Price with VAT:47,11740 Kč