


ZXMS82180S14PQ-13 | |
|---|---|
DigiKey Part Number | 31-ZXMS82180S14PQ-13TR-ND - Tape & Reel (TR) 31-ZXMS82180S14PQ-13CT-ND - Cut Tape (CT) 31-ZXMS82180S14PQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXMS82180S14PQ-13 |
Description | HIGH SIDE INTELLIFET SO-14EP T&R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2A 14-SO-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | - | |
Voltage - Load | 5V ~ 28V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 150mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Current Limiting (Adjustable), Open Load Detect, Over Temperature, Over Voltage, Reverse Battery, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO-EP | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,50000 Kč | 52,50 Kč |
| 10 | 33,66000 Kč | 336,60 Kč |
| 100 | 22,92770 Kč | 2 292,77 Kč |
| 500 | 18,33546 Kč | 9 167,73 Kč |
| 1 000 | 16,85887 Kč | 16 858,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 15,26160 Kč | 38 154,00 Kč |
| 5 000 | 14,27482 Kč | 71 374,10 Kč |
| 7 500 | 13,77236 Kč | 103 292,70 Kč |
| 12 500 | 13,63558 Kč | 170 444,75 Kč |
| Unit Price without VAT: | 52,50000 Kč |
|---|---|
| Unit Price with VAT: | 63,52500 Kč |

