Power Switch/Driver 2 x 1:1 N-Channel 2A 14-SO-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Switch/Driver 2 x 1:1 N-Channel 2A 14-SO-EP
14-SO-EP

ZXMS82180S14P-13

DigiKey Part Number
31-ZXMS82180S14P-13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZXMS82180S14P-13
Description
HIGH SIDE INTELLIFET SO-14EP T&R
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 2 x 1:1 N-Channel 2A 14-SO-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Switch Type
Number of Outputs
2
Ratio - Input:Output
2 x 1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
Logic
Voltage - Load
5V ~ 28V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
2A
Rds On (Typ)
150mOhm
Input Type
Non-Inverting
Features
Slew Rate Controlled
Fault Protection
Current Limiting (Fixed), Open Load Detect, Over Load, Over Temperature, Over Voltage, Reverse Battery, Short Circuit, UVLO
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
14-SO-EP
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50013,84364 Kč34 609,10 Kč
5 00013,52427 Kč67 621,35 Kč
7 50013,36439 Kč100 232,93 Kč
12 50013,18713 Kč164 839,12 Kč
Manufacturers Standard Package
Unit Price without VAT:13,84364 Kč
Unit Price with VAT:16,75080 Kč