


ZXMS82120S14PQ-13 | |
|---|---|
DigiKey Part Number | 31-ZXMS82120S14PQ-13TR-ND - Tape & Reel (TR) 31-ZXMS82120S14PQ-13CT-ND - Cut Tape (CT) 31-ZXMS82120S14PQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXMS82120S14PQ-13 |
Description | HIGH SIDE INTELLIFET SO-14EP T&R |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2.5A 14-SO-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | - | |
Voltage - Load | 5V ~ 28V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2.5A | |
Rds On (Typ) | 100mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Current Limiting (Adjustable), Open Load Detect, Over Temperature, Over Voltage, Reverse Battery, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO-EP | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,90000 Kč | 56,90 Kč |
| 10 | 36,62100 Kč | 366,21 Kč |
| 100 | 25,05480 Kč | 2 505,48 Kč |
| 500 | 20,11104 Kč | 10 055,52 Kč |
| 1 000 | 18,65294 Kč | 18 652,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 16,80201 Kč | 42 005,03 Kč |
| 5 000 | 15,73989 Kč | 78 699,45 Kč |
| 7 500 | 15,23928 Kč | 114 294,60 Kč |
| Unit Price without VAT: | 56,90000 Kč |
|---|---|
| Unit Price with VAT: | 68,84900 Kč |

