


ZXMS82090S14P-13 | |
|---|---|
DigiKey Part Number | 31-ZXMS82090S14P-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZXMS82090S14P-13 |
Description | HIGH SIDE INTELLIFET SO-14EP T&R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 2 x 1:1 N-Channel 3.5A 14-SO-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 2 x 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | Logic | |
Voltage - Load | 5V ~ 28V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 3.5A | |
Rds On (Typ) | 75mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Load, Over Temperature, Over Voltage, Reverse Battery, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO-EP | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,84364 Kč | 34 609,10 Kč |
| 5 000 | 13,52427 Kč | 67 621,35 Kč |
| 7 500 | 13,36439 Kč | 100 232,93 Kč |
| 12 500 | 13,18713 Kč | 164 839,12 Kč |
| Unit Price without VAT: | 13,84364 Kč |
|---|---|
| Unit Price with VAT: | 16,75080 Kč |

