


ZXMS81200SPQ-13 | |
|---|---|
DigiKey Part Number | 31-ZXMS81200SPQ-13TR-ND - Tape & Reel (TR) 31-ZXMS81200SPQ-13CT-ND - Cut Tape (CT) 31-ZXMS81200SPQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXMS81200SPQ-13 |
Description | HIGH SIDE INTELLIFET SO-8EP T&R |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.5A 8-SO-EP (Type E) |
Datasheet | Datasheet |
EDA/CAD Models | ZXMS81200SPQ-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | - | |
Voltage - Load | 28V ~ 28V | |
Voltage - Supply (Vcc/Vdd) | 5V ~ Not Required | |
Current - Output (Max) | 1.5A | |
Rds On (Typ) | 200mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Current Limiting (Adjustable), Open Load Detect, Over Temperature, Over Voltage, Reverse Battery, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO-EP (Type E) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,38000 Kč | 37,38 Kč |
| 10 | 23,72800 Kč | 237,28 Kč |
| 100 | 15,86820 Kč | 1 586,82 Kč |
| 500 | 12,50010 Kč | 6 250,05 Kč |
| 1 000 | 11,41619 Kč | 11 416,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,24316 Kč | 25 607,90 Kč |
| 5 000 | 9,51827 Kč | 47 591,35 Kč |
| 7 500 | 9,14908 Kč | 68 618,10 Kč |
| 12 500 | 8,73441 Kč | 109 180,12 Kč |
| 17 500 | 8,56193 Kč | 149 833,77 Kč |
| Unit Price without VAT: | 37,38000 Kč |
|---|---|
| Unit Price with VAT: | 45,22980 Kč |

