


ZXMS81200SPQ-13 | |
|---|---|
DigiKey Part Number | 31-ZXMS81200SPQ-13TR-ND - Tape & Reel (TR) 31-ZXMS81200SPQ-13CT-ND - Cut Tape (CT) 31-ZXMS81200SPQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXMS81200SPQ-13 |
Description | HIGH SIDE INTELLIFET SO-8EP T&R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.5A 8-SO-EP (Type E) |
Datasheet | Datasheet |
EDA/CAD Models | ZXMS81200SPQ-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | - | |
Voltage - Load | 28V ~ 28V | |
Voltage - Supply (Vcc/Vdd) | 5V ~ Not Required | |
Current - Output (Max) | 1.5A | |
Rds On (Typ) | 200mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Current Limiting (Adjustable), Open Load Detect, Over Temperature, Over Voltage, Reverse Battery, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO-EP (Type E) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,15000 Kč | 35,15 Kč |
| 10 | 22,22900 Kč | 222,29 Kč |
| 100 | 14,86760 Kč | 1 486,76 Kč |
| 500 | 11,71138 Kč | 5 855,69 Kč |
| 1 000 | 10,69572 Kč | 10 695,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,30890 Kč | 23 272,25 Kč |
| 5 000 | 8,65008 Kč | 43 250,40 Kč |
| 7 500 | 8,58312 Kč | 64 373,40 Kč |
| Unit Price without VAT: | 35,15000 Kč |
|---|---|
| Unit Price with VAT: | 42,53150 Kč |





