


ZXMS81200SP-13 | |
|---|---|
DigiKey Part Number | 31-ZXMS81200SP-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZXMS81200SP-13 |
Description | HIGH SIDE INTELLIFET SO-8EP T&R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.5A 8-SO-EP (Type E) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | Logic | |
Voltage - Load | 28V ~ 28V | |
Voltage - Supply (Vcc/Vdd) | 5V ~ Not Required | |
Current - Output (Max) | 1.5A | |
Rds On (Typ) | 200mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Load, Over Temperature, Over Voltage, Reverse Battery, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO-EP (Type E) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,57752 Kč | 21 443,80 Kč |
| 5 000 | 8,36191 Kč | 41 809,55 Kč |
| 7 500 | 8,25392 Kč | 61 904,40 Kč |
| 12 500 | 8,13429 Kč | 101 678,62 Kč |
| 17 500 | 8,06437 Kč | 141 126,48 Kč |
| 25 000 | 7,99711 Kč | 199 927,75 Kč |
| Unit Price without VAT: | 8,57752 Kč |
|---|---|
| Unit Price with VAT: | 10,37880 Kč |

