Power Switch/Driver 1:1 N-Channel 3A 8-SO-EP (Type E)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Switch/Driver 1:1 N-Channel 3A 8-SO-EP (Type E)
8 SO

ZXMS81090SPQ-13

DigiKey Part Number
31-ZXMS81090SPQ-13TR-ND - Tape & Reel (TR)
31-ZXMS81090SPQ-13CT-ND - Cut Tape (CT)
31-ZXMS81090SPQ-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXMS81090SPQ-13
Description
HIGH SIDE INTELLIFET SO-8EP T&R
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 3A 8-SO-EP (Type E)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
-
Voltage - Load
5V ~ 28V
Voltage - Supply (Vcc/Vdd)
5V ~ Not Required
Current - Output (Max)
3A
Rds On (Typ)
90mOhm
Input Type
Non-Inverting
Features
Slew Rate Controlled
Fault Protection
Current Limiting (Adjustable), Open Load Detect, Over Temperature, Over Voltage, Reverse Battery, Short Circuit, UVLO
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
8-SO-EP (Type E)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 053
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,79000 Kč31,79 Kč
1020,01900 Kč200,19 Kč
10013,32470 Kč1 332,47 Kč
50010,44922 Kč5 224,61 Kč
1 0009,52386 Kč9 523,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5008,26667 Kč20 666,67 Kč
5 0007,66633 Kč38 331,65 Kč
7 5007,46223 Kč55 966,72 Kč
Manufacturers Standard Package
Unit Price without VAT:31,79000 Kč
Unit Price with VAT:38,46590 Kč