Power Switch/Driver 1:1 N-Channel 4A 8-SO-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Switch/Driver 1:1 N-Channel 4A 8-SO-EP
AL9910A-5SP-13

ZXMS81045SP-13

DigiKey Part Number
31-ZXMS81045SP-13TR-ND - Tape & Reel (TR)
31-ZXMS81045SP-13CT-ND - Cut Tape (CT)
31-ZXMS81045SP-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXMS81045SP-13
Description
HIGH SIDE INTELLIFET SO-8EP T&R
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 4A 8-SO-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
5V ~ 28V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
4A
Rds On (Typ)
34mOhm
Input Type
Non-Inverting
Features
Auto Restart, Slew Rate Controlled
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage, Short Circuit
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
8-SO-EP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 768
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,21000 Kč20,21 Kč
1014,48200 Kč144,82 Kč
2513,05120 Kč326,28 Kč
10011,48910 Kč1 148,91 Kč
25010,74476 Kč2 686,19 Kč
50010,29514 Kč5 147,57 Kč
1 0009,92529 Kč9 925,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5009,53481 Kč23 837,03 Kč
5 0009,29955 Kč46 497,75 Kč
7 5009,18170 Kč68 862,75 Kč
12 5009,05113 Kč113 139,12 Kč
17 5008,97479 Kč157 058,83 Kč
Manufacturers Standard Package
Unit Price without VAT:20,21000 Kč
Unit Price with VAT:24,45410 Kč