
ZXMS6006SGQTA | |
|---|---|
DigiKey Part Number | 31-ZXMS6006SGQTATR-ND - Tape & Reel (TR) 31-ZXMS6006SGQTACT-ND - Cut Tape (CT) 31-ZXMS6006SGQTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXMS6006SGQTA |
Description | LOW SIDE INTELLIFET SOT223 T&R 1 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2.8A SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 0V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2.8A | |
Rds On (Typ) | 75mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,15000 Kč | 45,15 Kč |
| 10 | 28,85100 Kč | 288,51 Kč |
| 100 | 19,49240 Kč | 1 949,24 Kč |
| 500 | 15,48518 Kč | 7 742,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,19612 Kč | 14 196,12 Kč |
| 2 000 | 13,11199 Kč | 26 223,98 Kč |
| 3 000 | 12,55981 Kč | 37 679,43 Kč |
| 5 000 | 11,93938 Kč | 59 696,90 Kč |
| 7 000 | 11,57209 Kč | 81 004,63 Kč |
| 10 000 | 11,21514 Kč | 112 151,40 Kč |
| Unit Price without VAT: | 45,15000 Kč |
|---|---|
| Unit Price with VAT: | 54,63150 Kč |



