Power Switch/Driver 1:1 N-Channel 2.8A SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXMS6006SGQ-13

DigiKey Part Number
31-ZXMS6006SGQ-13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZXMS6006SGQ-13
Description
LOW SIDE INTELLIFET SOT223 T&R 2
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 2.8A SOT-223
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
N-Channel
Interface
-
Voltage - Load
60V
Current - Output (Max)
2.8A
Rds On (Typ)
75mOhm
Input Type
Non-Inverting
Features
Auto Restart
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage, Short Circuit
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
SOT-223
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5008,42666 Kč21 066,65 Kč
5 0008,21417 Kč41 070,85 Kč
7 5008,10772 Kč60 807,90 Kč
12 5007,98984 Kč99 873,00 Kč
17 5007,92095 Kč138 616,62 Kč
25 0007,85467 Kč196 366,75 Kč
Manufacturers Standard Package
Unit Price without VAT:8,42666 Kč
Unit Price with VAT:10,19626 Kč