Power Switch/Driver 1:1 N-Channel 2.8A SM-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXMS6006DT8QTA

DigiKey Part Number
31-ZXMS6006DT8QTATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZXMS6006DT8QTA
Description
LOW SIDE INTELLIFET SM-8 T&R 1K
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 2.8A SM-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Switch Type
Number of Outputs
2
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
0V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
2.8A
Rds On (Typ)
75mOhm
Input Type
Non-Inverting
Features
Load Discharge
Fault Protection
Over Current, Over Temperature, Over Voltage, Short Circuit
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SM-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00021,66553 Kč21 665,53 Kč
2 00020,55704 Kč41 114,08 Kč
Manufacturers Standard Package
Unit Price without VAT:21,66553 Kč
Unit Price with VAT:26,21529 Kč