Power Switch/Driver 1:1 N-Channel 2.8A SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXMS6006DGQ-13

DigiKey Part Number
31-ZXMS6006DGQ-13TR-ND - Tape & Reel (TR)
31-ZXMS6006DGQ-13CT-ND - Cut Tape (CT)
31-ZXMS6006DGQ-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXMS6006DGQ-13
Description
LOW SIDE INTELLIFET SOT223
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 2.8A SOT-223-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
60V (Max)
Voltage - Supply (Vcc/Vdd)
3.3V, 5V
Current - Output (Max)
2.8A
Rds On (Typ)
75mOhm
Input Type
Non-Inverting
Features
Auto Restart
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage, Short Circuit
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
SOT-223-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,17000 Kč16,17 Kč
1011,57000 Kč115,70 Kč
2510,39840 Kč259,96 Kč
1009,11100 Kč911,10 Kč
2508,50000 Kč2 125,00 Kč
5008,13084 Kč4 065,42 Kč
1 0007,82721 Kč7 827,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5007,04567 Kč17 614,17 Kč
5 0006,86219 Kč34 310,95 Kč
7 5006,77037 Kč50 777,78 Kč
12 5006,66860 Kč83 357,50 Kč
17 5006,60909 Kč115 659,07 Kč
25 0006,55191 Kč163 797,75 Kč
Manufacturers Standard Package
Unit Price without VAT:16,17000 Kč
Unit Price with VAT:19,56570 Kč