
ZXMS6005SGQ-13 | |
|---|---|
DigiKey Part Number | 31-ZXMS6005SGQ-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZXMS6005SGQ-13 |
Description | LOW SIDE INTELLIFET SOT223 T&R 2 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2A SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | - | |
Voltage - Load | 60V | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 150mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage, Short Circuit | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,86566 Kč | 14 664,15 Kč |
| 5 000 | 5,70793 Kč | 28 539,65 Kč |
| 7 500 | 5,62892 Kč | 42 216,90 Kč |
| 12 500 | 5,54142 Kč | 69 267,75 Kč |
| 17 500 | 5,49028 Kč | 96 079,90 Kč |
| 25 000 | 5,44107 Kč | 136 026,75 Kč |
| Unit Price without VAT: | 5,86566 Kč |
|---|---|
| Unit Price with VAT: | 7,09745 Kč |

