
ZXMS6004SGTA | |
|---|---|
DigiKey Part Number | ZXMS6004SGTATR-ND - Tape & Reel (TR) ZXMS6004SGTACT-ND - Cut Tape (CT) ZXMS6004SGTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXMS6004SGTA |
Description | IC PWR DRIVER N-CHAN 1:1 SOT223 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.3A SOT-223-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 60V (Max) | |
Voltage - Supply (Vcc/Vdd) | 3.3V, 5V | |
Current - Output (Max) | 1.3A | |
Rds On (Typ) | 350mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 13,20800 Kč | 132,08 Kč |
| 25 | 11,90160 Kč | 297,54 Kč |
| 100 | 10,46120 Kč | 1 046,12 Kč |
| 250 | 9,77248 Kč | 2 443,12 Kč |
| 500 | 9,35754 Kč | 4 678,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,01633 Kč | 9 016,33 Kč |
| 2 000 | 8,73517 Kč | 17 470,34 Kč |
| 3 000 | 8,59448 Kč | 25 783,44 Kč |
| 5 000 | 8,43855 Kč | 42 192,75 Kč |
| 7 000 | 8,34736 Kč | 58 431,52 Kč |
| 10 000 | 8,25975 Kč | 82 597,50 Kč |
| 25 000 | 8,07104 Kč | 201 776,00 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |


