Power Switch/Driver 1:1 N-Channel 1.3A SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXMS6004SGQTA

DigiKey Part Number
31-ZXMS6004SGQTATR-ND - Tape & Reel (TR)
31-ZXMS6004SGQTACT-ND - Cut Tape (CT)
31-ZXMS6004SGQTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXMS6004SGQTA
Description
LOW SIDE INTELLIFET SOT223 T&R 1
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 1.3A SOT-223
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
0V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1.3A
Rds On (Typ)
350mOhm
Input Type
Non-Inverting
Features
Auto Restart
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
SOT-223
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 950
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,44000 Kč34,44 Kč
1021,73300 Kč217,33 Kč
10014,47180 Kč1 447,18 Kč
50011,35740 Kč5 678,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00010,35495 Kč10 354,95 Kč
2 0009,51178 Kč19 023,56 Kč
3 0009,08212 Kč27 246,36 Kč
5 0008,59944 Kč42 997,20 Kč
7 0008,31365 Kč58 195,55 Kč
10 0008,03585 Kč80 358,50 Kč
Manufacturers Standard Package
Unit Price without VAT:34,44000 Kč
Unit Price with VAT:41,67240 Kč