
ZXMS6004FFQ-7 | |
|---|---|
DigiKey Part Number | 31-ZXMS6004FFQ-7TR-ND - Tape & Reel (TR) 31-ZXMS6004FFQ-7CT-ND - Cut Tape (CT) 31-ZXMS6004FFQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXMS6004FFQ-7 |
Description | LOW SIDE INTELLIFET SOT23F T&R 3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.3A SOT-23F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | - | |
Voltage - Load | 60V | |
Current - Output (Max) | 1.3A | |
Rds On (Typ) | 350mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23F | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,63000 Kč | 21,63 Kč |
| 10 | 13,48100 Kč | 134,81 Kč |
| 100 | 8,77510 Kč | 877,51 Kč |
| 500 | 6,75128 Kč | 3 375,64 Kč |
| 1 000 | 6,09950 Kč | 6 099,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,27092 Kč | 15 812,76 Kč |
| 6 000 | 4,85372 Kč | 29 122,32 Kč |
| 9 000 | 4,64116 Kč | 41 770,44 Kč |
| 15 000 | 4,40233 Kč | 66 034,95 Kč |
| 21 000 | 4,26092 Kč | 89 479,32 Kč |
| 30 000 | 4,12355 Kč | 123 706,50 Kč |
| Unit Price without VAT: | 21,63000 Kč |
|---|---|
| Unit Price with VAT: | 26,17230 Kč |




