
ZXMS6004DGQ-13 | |
|---|---|
DigiKey Part Number | 31-ZXMS6004DGQ-13TR-ND - Tape & Reel (TR) 31-ZXMS6004DGQ-13CT-ND - Cut Tape (CT) 31-ZXMS6004DGQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXMS6004DGQ-13 |
Description | LOW SIDE INTELLIFET SOT223 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.3A SOT-223-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 60V (Max) | |
Voltage - Supply (Vcc/Vdd) | 3.3V, 5V | |
Current - Output (Max) | 1.3A | |
Rds On (Typ) | 350mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,81000 Kč | 20,81 Kč |
| 10 | 14,96000 Kč | 149,60 Kč |
| 25 | 13,49880 Kč | 337,47 Kč |
| 100 | 11,89270 Kč | 1 189,27 Kč |
| 250 | 11,12788 Kč | 2 781,97 Kč |
| 500 | 10,66598 Kč | 5 332,99 Kč |
| 1 000 | 10,28565 Kč | 10 285,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,88435 Kč | 24 710,88 Kč |
| 5 000 | 9,64246 Kč | 48 212,30 Kč |
| 7 500 | 9,52141 Kč | 71 410,57 Kč |
| 12 500 | 9,38720 Kč | 117 340,00 Kč |
| 17 500 | 9,30878 Kč | 162 903,65 Kč |
| Unit Price without VAT: | 20,81000 Kč |
|---|---|
| Unit Price with VAT: | 25,18010 Kč |

